Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24FJ64GA010-I/PF

MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
$ 5.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ64GA010-I/PF.

Electro Sonic

Datasheet258 pages14 years ago
Datasheet4 pages7 years ago

Upverter

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-76.27%

CAD Models

Download Microchip PIC24FJ64GA010-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.539
$ 5.713
Stock
113,037
95,615
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
84
84
Interface
I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2 V
-
Max Supply Voltage
3.6 V
-
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-04-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-bit MCU/DSC, 96 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
Microchip PIC24FJ Series MCU, PIC Core, 100-Pin, TQFP Package, 0 CAN Channels
MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays

Descriptions

Descriptions of Microchip PIC24FJ64GA010-I/PF provided by its distributors.

MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP100
16-bit MCU/DSC, 64 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
Microchip SCT
PIC24FSeries 8 kB RAM 64 kB Flash 16-Bit Microcontroller - TQFP-100
16Bit Mcu 64K Flash 8K Ram, 24Fj64; |Microchip Technology PIC24FJ64GA010-I/PF
IC MCU 16BIT 64KB FLASH 100TQFP PIC PIC® 24F Microcontroller IC 16-Bit 16MHz 64KB (22K x 24) FLASH 100-TQFP (14x14)
16BIT MCU 64K FLASH 8K RAM, 24FJ64; Series:PIC24FJ; Memory Size, Flash:64KB; Memory size, RAM:8KB; I/O lines, No. of:84; ADC inputs, No. of:16; Timers, No. of:5; PWM Channels, No of:5; Frequency, clock:32MHz; Interface type:I2C, SPI, UART; Termination Type:SMD; Case style:TQFP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:24; Bits, No. of:16; IC Generic number:24FJ64; Logic function number:24FJ64GA010; Memory size:64 K; Memory type:SRAM; Microprocessor/controller features:Self-Reprogrammable under Software Control, On-Chip LDO Regulator, Operating Voltage Range of 2.0V to 3.6V; Packaging type:Peel Pack; Pins, No. of:100; Pitch, lead:0.65mm; Temperature range, IC:Industrial; Voltage, supply max:3.6V; Voltage, supply min:2.7V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ64GA010-IPF
  • PIC24FJ64GA010I/PF
  • PIC24FJ64GA010IPF