What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC24FJ512GB610-I/PT

Mcu, 16Bit, 32Mhz, Tqfp-100 Rohs Compliant: Yes |Microchip Technology PIC24FJ512GB610-I/PT
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ512GB610-I/PT.

Microchip

Datasheet470 pages6 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+22.99%

CAD Models

Download Microchip PIC24FJ512GB610-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.12
$ 4.75
$ 4.75
Stock
129,780
1,184,079
1,184,079
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
-
-
Max Frequency
-
-
-
Number of I/Os
85
85
85
Interface
I2C, I2S, IrDA, LIN, RS-232, RS-485, SMBus, SPI, UART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-11-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
32 Bit Microcontroller, PIC32 Family PIC32MX Series Microcontrollers, PIC32, 32 bit, 80 MHz
32 Bit MCU, 512KB Flash, 64KB RAM, 50 MHz, 100 Pin, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip PIC24FJ512GB610-I/PT provided by its distributors.

Mcu, 16Bit, 32Mhz, Tqfp-100 Rohs Compliant: Yes |Microchip Technology PIC24FJ512GB610-I/PT
16 Bit Microcontroller, PIC24 Family PIC24FJGB Series Microcontrollers, PIC24, 16 bit, 32 MHz
16-bit MCU/DSC, 512 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
Microchip SCT
16-bit PIC24F at 16MIPS, 512KB Flash, 32KB RAM, 100 pin, IC OC CTMU CLC USB-OTG
PIC24F Series 32 kB RAM 512 kB Flash SMT 16-Bit Microcontroller - TQFP-100
MCU 16-bit PIC RISC 512KB Flash 3.3V 100-Pin TQFP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ512GB610-IPT
  • PIC24FJ512GB610I/PT