What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC24FJ512GA610-I/PT

16-bit MCU/DSC, 512 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
$ 4.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ512GA610-I/PT.

Microchip

Datasheet470 pages6 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.00%

CAD Models

Download Microchip PIC24FJ512GA610-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.885
$ 4.56
$ 4.56
Stock
1,250,410
78,805
78,805
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
85
85
85
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-11-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32 Bit Microcontroller, PIC32 Family PIC32MX Series Microcontrollers, PIC32, 32 bit, 80 MHz
32 Bit MCU, 512KB Flash, 64KB RAM, 50 MHz, 100 Pin, 3 Comp, CTMU, RTCC
32 Bit MCU, 512KB Flash, 64KB RAM, 50 MHz, 100 Pin, USB, CAN, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip PIC24FJ512GA610-I/PT provided by its distributors.

16-bit MCU/DSC, 512 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
Microchip SCT
MCU 16-bit PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray
16-bit PIC24F at 16MIPS, 512KB Flash, 32KB RAM, 100 pin, IC, OC, CTMU, CLC
IC MCU 16BIT 512KB FLASH 100TQFP / PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 512KB (170K x 24) FLASH 100-TQFP (12x12)
2V~3.6V 32MHz 32KB FLASH 512KB Brown-out Detect/Reset,DMA,HLVD,POR,PWM,WDT 85 2V 3.6V 32MHz I2C,IrDA,LINbus,PMP,SPI,UART,USART A/D 24x10b/12b 16bit PIC QFP
Mcu, 16Bit, 32Mhz, Tqfp-100; Product Range:Pic24 Family Pic24Fjga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:512Kb; No. Of Pins:100Pins; No. Of I/O S:85I/O S Rohs Compliant: Yes |Microchip Technology PIC24FJ512GA610-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ512GA610 I/PT
  • PIC24FJ512GA610-IPT
  • PIC24FJ512GA610I/PT