Microchip PIC24FJ256GA702-I/SS

Microchip PIC24FJSeries microcontroller, PICkernel, 28needle, SSOPencapsulation
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GA702-I/SS.

Microchip

Datasheet424 pages6 years ago

element14 APAC

Microchip SCT

Arrow.cn

Inventory History

3 month trend:
+33.24%

CAD Models

Download Microchip PIC24FJ256GA702-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 4.28
Stock
112,914
96,203
Authorized Distributors
6
6
Core Architecture
-
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
16 kB
16 kB
Interface
I2C, I2S, IrDA, LIN, SMBus, SPI, USART
I2C, I2S, IrDA, LIN, SPI, UART
Number of I/Os
22
22
Peripherals
-
-
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2044-10-26
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2016-10-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC24FJ256GA702-I/SS provided by its distributors.

Microchip PIC24FJSeries microcontroller, PICkernel, 28needle, SSOPencapsulation
PIC24 16-bit Microcontroller with 256 KB flash in a 28 pin SSOP package
16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, SSOP-28, RoHS
Microchip SCT
MCU 16-Bit PIC24 PIC RISC 256KB Flash 2V to 3.6V 28-Pin SSOP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256GA702-I/SS.
  • PIC24FJ256GA702-ISS
  • PIC24FJ256GA702I/SS
  • PIC24FJ256GA702ISS