Microchip PIC24FJ256GA702-I/ML

16-bit microcontroller, 16 MIPS, 256KB Flash, 16KB RAM In a 28 Pin QFN package
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GA702-I/ML.

Microchip

Datasheet424 pages6 years ago

element14 APAC

Microchip SCT

Inventory History

3 month trend:
+678%

CAD Models

Download Microchip PIC24FJ256GA702-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 2.02
Stock
1,221,346
136,294
Authorized Distributors
6
6
Core Architecture
PIC
-
Data Bus Width
16 b
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
16 kB
-
Interface
I2C, IrDA, LIN, SPI, UART
-
Number of I/Os
22
-
Peripherals
-
-
Case/Package
QFN
QFN
Number of Pins
28
28
Min Supply Voltage
2 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-

Supply Chain

Projected EOL Date2044-10-26
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2016-10-26
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip PIC24FJ256GA702-I/ML provided by its distributors.

16-bit microcontroller, 16 MIPS, 256KB Flash, 16KB RAM In a 28 Pin QFN package
16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, QFN-28, RoHS
Microchip SCT
IC MCU 16BIT 256KB FLASH 28QFN / PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 28-QFN (6x6)
MCU 16-bit PIC RISC 256KB Flash 3.3V 28-Pin QFN EP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256GA702-I/ML.
  • PIC24FJ256GA702-IML
  • PIC24FJ256GA702I/ML
  • PIC24FJ256GA702IML