Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24FJ192GA110-E/PT

16-bit MCU/DSC, 192 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
$ 12.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ192GA110-E/PT.

RS (Formerly Allied Electronics)

Datasheet330 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24FJ192GA110-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.4
$ 6.5
Stock
69,708
86,367
Authorized Distributors
1
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
85
85
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
192 kB
192 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Microchip PIC24FJ Series MCU, PIC Core, 100-Pin, TQFP Package, 0 CAN Channels
Microchip PIC24FJ Series MCU, PIC Core, 100-Pin, TQFP Package, 0 CAN Channels
Microchip PIC24FJ Series MCU, PIC Core, 100-Pin, TQFP Package, 0 CAN Channels

Descriptions

Descriptions of Microchip PIC24FJ192GA110-E/PT provided by its distributors.

16-bit MCU/DSC, 192 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 192KB Flash 2.5V/3.3V 100-Pin TQFP Tray
16-bit 16 MIPS 128KB Flash 8192 bytes RAM 69 I/O nanoWatt
IC MCU 16BIT 192KB FLASH 100TQFP
TQFP-100 Pre-ordered MCUs ROHS
|Microchip Technology PIC24FJ192GA110-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ192GA110-EPT
  • PIC24FJ192GA110E/PT
  • PIC24FJ192GA110EPT