Microchip PIC24FJ16GA004-E/PT

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ16GA004-E/PT.

Microchip

Datasheet278 pages13 years ago

Upverter

CAD Models

Download Microchip PIC24FJ16GA004-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-15
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-08-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC24FJSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24
MCU 64K Flash 8192 RAM PPS 53 I/O TQFP64 | Microchip Technology Inc. PIC24FJ64GA104-I/PT

Descriptions

Descriptions of Microchip PIC24FJ16GA004-E/PT provided by its distributors.

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray
16-bit MCU/DSC, 16 KB, 4096 Bytes, 32 MHz, 2 to 3.6V, TQFP-44, RoHS
Microchip SCT
PIC24FSeries 4 kB RAM 16 kB Flash 16-Bit Microcontroller - TQFP-44
IC, 16BIT MCU, PIC24F, 32MHZ, TQFP-44; C; IC, 16BIT MCU, PIC24F, 32MHZ, TQFP-44; Controller Family/Series:PIC24; Core Size:16bit; No. of I/O's:35; Program Memory Size:16KB; RAM Memory Size:4KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ16GA004-EPT
  • PIC24FJ16GA004E/PT
  • PIC24FJ16GA004EPT