Microchip PIC24FJ128GL302-E/ML

16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, QFN-28, RoHS
$ 2.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GL302-E/ML.

Microchip

Datasheet424 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.324
$ 2.43
Stock
104,291
82,220
Authorized Distributors
6
6
Core Architecture
-
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
-
Number of I/Os
-
21
Interface
-
I2C, IrDA, LIN, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
RAM Size
-
8 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V
Number of ADC Channels
-
9
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
VQFN
VQFN
Number of Pins
28
28
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C

Supply Chain

Projected EOL Date2044-07-27
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2020-07-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC24FJ128GL302-E/ML provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, QFN-28, RoHS
Microchip SCT
MCU 16-Bit dsPIC RISC 128k-Byte Flash 2V to 3.6V 28-Pin QFN Tube
Mcu, 16Bit, 32Mhz, Qfn-28; |Microchip Technology PIC24FJ128GL302-E/ML
16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 28-pin
IC MCU 16BIT 128KB FLASH 28QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GL302E/ML