Microchip PIC24FJ128GA010-I/PF

IC MCU 16BIT 128KB FLASH 100TQFP / MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
$ 5.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA010-I/PF.

Microchip SCT

Datasheet258 pages14 years ago

Upverter

Master Electronics

element14

Augswan

Inventory History

3 month trend:
-33.68%

CAD Models

Download Microchip PIC24FJ128GA010-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

IC MCU 16BIT 64KB FLASH 100TQFP / MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray
MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
PIC24FJ96GA010-I/PT,16BIT PIC MICROCONTROLLER,32MHZ,96KB FLASH,100-PIN TQFP

Descriptions

Descriptions of Microchip PIC24FJ128GA010-I/PF provided by its distributors.

IC MCU 16BIT 128KB FLASH 100TQFP / MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Microchip PIC24FJ Series MCU, PIC Core, 100-Pin, TQFP Package, 0 CAN Channels
128KB 2V~3.6V PIC 16MHz FLASH 84 TQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC24FJ128GA010-I/PF,16BIT PIC MICROCONTROLLER,32MHZ,128KB FLASH,100-PIN TQFP
16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
Microchip SCT
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP100
PIC24 Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100
MCU, 16BIT, PIC24, 32MHZ, TQFP-100; Product Range: PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 100Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GA010-I/PF.
  • PIC24FJ128GA010-IPF
  • PIC24FJ128GA010I/PF
  • PIC24FJ128GA010IPF