Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24FJ128DA106-I/MR

PIC24 Series 24 kB RAM 128 kB Flash 16-Bit Microcontroller SMT - QFN-64
$ 7.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128DA106-I/MR.

Electro Sonic

Datasheet408 pages16 years ago

Future Electronics

RS (Formerly Allied Electronics)

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24FJ128DA106-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

PIC24 Series 24 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - TQFP-64
MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
Microchip PIC24FSeries microcontroller, PIC24F CPUkernel, 64needle, QFNencapsulation

Descriptions

Descriptions of Microchip PIC24FJ128DA106-I/MR provided by its distributors.

PIC24 Series 24 kB RAM 128 kB Flash 16-Bit Microcontroller SMT - QFN-64
16-bit MCU/DSC, 128 KB, 24576 Bytes, 32 MHz, 2.2 to 3.6V, QFN-64, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
IC MCU 16BIT 128KB FLASH 64VQFN PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 64-VQFN (9x9)
Mcu, 16Bit, Pic24, 32Mhz, Qfn-64; |Microchip Technology PIC24FJ128DA106-I/MR
MCU, 16BIT, PIC24, 32MHZ, QFN-64; Product Range: PIC24F Microcontrollers; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 24KB; No. of Pins: 64Pins; MCU Case Style: QFN; No. of I/O's: 52I/O's;
MCU, 16BIT, 128K FLASH, USB, 64QFN; Controller Family/Series:PIC24FJ; Core Size:16bit; No. of I/O's:52; Program Memory Size:128 KB; RAM Memory Size:24KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, PWRT, RTC; No. of PWM Channels:9; Digital IC Case Style:QFN; Supply Voltage Range:2.2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:PIC24FJ; Interface:I2C, SPI, UART; Interface:I2C, SPI, UART, USB; Peripherals:ADC, ACMP, POR, RTCC; Program Memory Size:128KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128DA106-IMR
  • PIC24FJ128DA106I/MR
  • PIC24FJ128DA106IMR