Microchip PIC24F32KA304-I/MV

IC, Mcu, 16-BIT, 32KB, Ram, 2KB, 16 Mips, Timers, 5X16-BIT, A/d, 16CHX12-BIT, UQFN-48
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F32KA304-I/MV.

Microchip

Datasheet366 pages9 years ago

Master Electronics

Upverter

TME

Newark

Inventory History

3 month trend:
+48.39%

CAD Models

Download Microchip PIC24F32KA304-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 4.584
$ 4.584
Stock
145,743
73,320
73,320
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
-
-
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
38
38
38
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
PWM
PWM
Case/Package
TQFP
QFN
QFN
Number of Pins
48
48
48
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2039-03-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC24FJSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
MICROCONTROLLER MCU, 16 BIT, PIC24, 32MHZ, TQFP-44
PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller SMT - TQFP-44

Descriptions

Descriptions of Microchip PIC24F32KA304-I/MV provided by its distributors.

IC, MCU,16-BIT,32KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,16CHX12-BIT, UQFN-48
PIC24F Series 2 kB RAM 32 KB Flash 16-Bit Microcontroller SMT - UQFN-48
16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-48, RoHS
Microchip SCT
Mcu, 16Bit, Pic24, 32Mhz, Uqfn-44; |Microchip Technology PIC24F32KA304-I/MV
MCU, 16BIT, PIC24, 32MHZ, UQFN-44; Product Range: PIC24 Family PIC24F KA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins;
MCU, 16BIT, 32K FLASH, 48QFN; Controller Family/Series:PIC24; Core Size:16bit; No. of I/O's:39; Program Memory Size:32 KB; EEPROM Memory Size:512Byte; RAM Memory Size:2KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, CRC, DAC; Embedded Interface Type:I2C, SPI, UART; No. of PWM Channels:3; Digital IC Case Style:UQFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (18-Jun-2012); IC Generic Number:24F32KA304; Program Memory Size:32KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F32KA304-IMV
  • PIC24F32KA304I/MV
  • PIC24F32KA304IMV