Microchip PIC24F16KM202-E/SP

SPDIP 16 Bit MCU 16KB Flash 2 KB RAM 512B EEPROM MCCP/SCCP DACs OpAmps Comparators CLC
$ 6.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KM202-E/SP.

SHENGYU ELECTRONICS

Datasheet338 pages13 years ago

Microchip

Newark

X-ON

CAD Models

Download Microchip PIC24F16KM202-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.85
$ 3.48
Stock
74,855
122,512
Authorized Distributors
1
6
Core Architecture
-
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
SPI
UART
Number of I/Os
-
24
Peripherals
-
LVD, POR, PWM, WDT
Case/Package
-
DIP
Number of Pins
28
28
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SSOP Tube
Microchip PIC24FVSeries microcontroller, PICkernel, 28needle, SOICencapsulation
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC24F16KM202-E/SP provided by its distributors.

SPDIP 16 Bit MCU 16KB Flash 2 KB RAM 512B EEPROM MCCP/SCCP DACs OpAmps Comparators CLC
16-bit MCU/DSC, 16 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
Microchip SCT
16-bit Microcontrollers - MCU 16 Bit MCU, 16KB Flash, 2 KB RAM
3V Low Cost PIC24 K-Series with 16K Flash 2K RAM and XLP 28-pin
IC 16-BIT MCU PIC RISC 16KB FLASH 28-PIN SPDIP
IC MCU 16BIT 16KB FLASH 28SPDIP
|Microchip Technology PIC24F16KM202-E/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KM202-ESP
  • PIC24F16KM202E/SP
  • PIC24F16KM202ESP