
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24F16KM104-I/PT | 0 | 1 | 9h | ||||||||
| Newark | PIC24F16KM104-I/PT | 0 | 320 | |||||||||
| Onlinecomponents.com | PIC24F16KM104-I/PT | 0 | 80 | Bulk | ||||||||
| Microchip | PIC24F16KM104-I/PT | 0 | 1 | Tray | 1h | |||||||
| Avnet | PIC24F16KM104-I/PT | 0 | 320 | 14h |
Download Microchip PIC24F16KM104-I/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip PIC24F16KM104-I/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: