Microchip PIC24F16KM102-I/ML

QFN 16 Bit MCU 16KB Flash 1 KB RAM 512B EEPROM MCCP/SCCP 12-bit ADC Comparator CLC
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KM102-I/ML.

Farnell

Datasheet336 pages13 years ago

Newark

Augswan

CAD Models

Download Microchip PIC24F16KM102-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.23
$ 5.28
Stock
80,196
39,792
Authorized Distributors
1
1
Core Architecture
PIC
-
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
-
Flash Memory Size
-
-
RAM Size
1 kB
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
-
Number of I/Os
24
-
Peripherals
LVD, POR, PWM, WDT
-
Case/Package
QFN
QFN
Number of Pins
28
28
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

QFN 16 Bit MCU 8 KB Flash 2 KB RAM 512B EEPROM MCCP/SCCP DACs OpAmps Comparators CLC
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC24F16KM102-I/ML provided by its distributors.

QFN 16 Bit MCU 16KB Flash 1 KB RAM 512B EEPROM MCCP/SCCP 12-bit ADC Comparator CLC
PIC24 16 Bit 32 MHz 16 KB Flash 1 kB RAM 512 B EEPROM Microcontroller - QFN-28
16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, QFN-28, RoHS
Microchip SCT
MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Product Range:pic24F Microcontrollers; Architecture:pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:16Kb; Ram Memory Size:1Kb; No. Of Pins:28Pins; Mcu Case Style:qfn; No. Of I/o S:24I/o S; Supply Voltage Min:1.8V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KM102-I/ML.
  • PIC24F16KM102-IML
  • PIC24F16KM102I/ML
  • PIC24F16KM102IML