Microchip PIC24F16KL402-I/SS

MCU, PIC24, 16MIPS, 16K Flash, EEPROM, SSOP28 | Microchip Technology Inc. PIC24F16KL402-I/SS
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KL402-I/SS.

LKR

Datasheet260 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.05%

CAD Models

Download Microchip PIC24F16KL402-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.615
$ 2.615
Stock
69,419
92,502
92,502
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
24
-
-
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-12-12
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-12-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
MCU; 16-Bit; 16KB; RAM; 1KB; 16MIPS; TIMERS; 3X16-Bit; 1X32-Bit; A/D; 6CH; 10-Bit; SSOP-28
IC MCU 8BIT 14KB FLASH 20SSOP / PIC series Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-SSOP
IC MCU 16BIT 32KB FLASH 28SSOP / MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
IC, MCU,16-BIT,16KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,13CHX12-BIT, SSOP-28
14KB 1.8V~5.5V PIC 512Byte 32MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC24F16KL402-I/SS provided by its distributors.

MCU, PIC24, 16MIPS, 16K Flash, EEPROM, SSOP28 | Microchip Technology Inc. PIC24F16KL402-I/SS
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SSOP Tube
PIC24F Series 1024 B RAM 16 KB Flash 16-Bit Microcontroller SMT - SSOP-28
16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 1.8 to 3.6V, SSOP-28, RoHS
Microchip SCT
16KB Flash, 512 Bytes RAM, 512 Bytes EEPROM, 16 MIPS, nanoWatt XLP, 12ch 10-bit
TEXAS INSTRUMENTS - SN7407D - Buffer / Driver, TTL07, 4.75 V to 5.25 V, SOIC-14
1.8V~3.6V 32MHz 1KB FLASH 16KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT 24 1.8V 3.6V 32MHz I2C,IrDA,LINbus,SPI,UART,USART 512 x 8 A/D 12x10b 16bit PIC SSOP-28
MCU, 16BIT, PIC24, 32MHZ, SSOP-28; Product Range: PIC24 Family PIC24F KL Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 28Pins;
IC, MCU, 16BIT, PIC24F, 28SSOP; Controller Family/Series:PIC24; Core Size:16bit; No. of I/O's:24; Supply Voltage Range:1.8V to 3.6V; Digital IC Case Style:SSOP; No. of Pins:28; Program Memory Size:16kB; EEPROM Memory Size:512Byte; RAM Memory Size:1KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, PWM, Timer; Embedded Interface Type:I2C, SPI; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KL402-ISS
  • PIC24F16KL402I/SS
  • PIC24F16KL402ISS