Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24F16KA302-I/SO

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KA302-I/SO.

Microchip

Datasheet366 pages8 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download Microchip PIC24F16KA302-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 6.31
Stock
250,524
63,550
Authorized Distributors
6
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
-
Number of I/Os
23
24
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2039-03-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC24F08KL302-I/SO,16BIT PIC MICROCONTROLLER,32MHZ,8KB,256 B FLASH,28-PIN SOIC
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SOIC W Tube
MCU; 16-Bit; 16KB; RAM; 1KB; 16MIPS; TIMERS; 3X16-Bit; 1X32-Bit; A/D; 6CH; 10-Bit; SOIC-28

Descriptions

Descriptions of Microchip PIC24F16KA302-I/SO provided by its distributors.

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube
IC, MCU,16-BIT,16KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,13CHX12-BIT, SOIC-28
16-bit MCU/DSC, 16 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-28, RoHS
Microchip SCT
PIC24 Series 16 kB Flash 2 kB RAM 512 B EEPROM Flash Microcontroller - SOIC-20
IC, 16BIT MCU, PIC24F, 32 MHz, 28-SOIC; Controller Family/Series:PIC24F; Core Size:16bit; No. of I/O's:24; Program Memory Size:16KB; EEPROM Memory Size:512Byte; RAM Memory Size:2KB; CPU Speed:32MHz; Oscillator Type:External, Internal
Product Range:Pic24F Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:16Kb; No. Of Pins:28Pins; Ic Case/Package:Soic; No. Of I/O S:24I/O S; Interfaces:I2C, Spi, Uart Rohs Compliant: Yes |Microchip PIC24F16KA302-I/SO.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KA302-I/SO.
  • PIC24F16KA302-ISO
  • PIC24F16KA302I/SO
  • PIC24F16KA302ISO