Microchip PIC24F16KA301-E/SO

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin SOIC W Tube
$ 2.525

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KA301-E/SO.

Microchip

Datasheet352 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24F16KA301-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.525
$ 3.15
Stock
58,458
110,063
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
32 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
18
-
Peripherals
-
-
Case/Package
SOIC
-
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube
IC MCU 16BIT 16KB FLASH 20SOIC / MCU 16-bit PIC RISC 16KB Flash 3.3V 20-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC24F16KA301-E/SO provided by its distributors.

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin SOIC W Tube
16KB Flash 2KB RAM 512B EEPROM 16 MIPS 12-bit ADC CTMU 3V XLP
IC MCU 16BIT 16KB FLASH 20SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KA301-ESO
  • PIC24F16KA301E/SO
  • PIC24F16KA301ESO