Microchip PIC24F08KM202-E/SP

SPDIP 16 Bit MCU 8 KB Flash 2 KB RAM 512B EEPROM MCCP/SCCP DACs OpAmps Comparators CLC
$ 5.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KM202-E/SP.

Microchip

Datasheet336 pages13 years ago

SHENGYU ELECTRONICS

Newark

CAD Models

Download Microchip PIC24F08KM202-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.99
$ 3.49
Stock
87,991
87,547
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
-
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
2 kB
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
-
-
Number of Pins
28
28
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SOIC W Tube
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SSOPencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip PIC24F08KM202-E/SP provided by its distributors.

SPDIP 16 Bit MCU 8 KB Flash 2 KB RAM 512B EEPROM MCCP/SCCP DACs OpAmps Comparators CLC
16-bit MCU/DSC, 8 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
Microchip SCT
MCU 16-bit PIC24F PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
Mcu, 16Bit, 32Mhz, Spdip-28; Product Range:Pic24 Family Pic24F Km Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:8Kb; No. Of Pins:28Pins; Ic Case/Package:Spdip Rohs Compliant: Yes |Microchip PIC24F08KM202-E/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KM202-ESP
  • PIC24F08KM202E/SP
  • PIC24F08KM202ESP