Microchip PIC24F08KM202-E/ML

16 Bit Mcu, 8 Kb Flash, 2 Kb Ram, 512B EEPROM, Mccp/sccp, Dacs, Opamps, Comparators, Clc
$ 5.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KM202-E/ML.

Microchip

Datasheet336 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24F08KM202-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.28
$ 3.142
Stock
57,538
90,831
Authorized Distributors
1
6
Core Architecture
-
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
32 MHz
Flash Memory Size
-
-
RAM Size
-
2 kB
Interface
-
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
24
Peripherals
-
LVD, POR, PWM, WDT
Case/Package
QFN
QFN
Number of Pins
28
28
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C

Descriptions

Descriptions of Microchip PIC24F08KM202-E/ML provided by its distributors.

16 BIT MCU, 8 KB FLASH, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACS, OPAMPS, COMPARATORS, CLC
3V Low Cost PIC24 K-Series with 08K Flash 2K RAM and XLP 28-pin
IC MCU 16BIT 8KB FLASH 28QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KM202-EML
  • PIC24F08KM202E/ML
  • PIC24F08KM202EML