Microchip PIC24F08KM101-I/P

16-bit MCU/DSC, 8 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-20, RoHS
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KM101-I/P.

Microchip

Datasheet338 pages6 years ago
Datasheet336 pages13 years ago

SHENGYU ELECTRONICS

X-ON

CAD Models

Download Microchip PIC24F08KM101-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.33
$ 5.37
Stock
48,680
73,460
Authorized Distributors
6
1
Core Architecture
PIC
-
Data Bus Width
-
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
1 kB
-
Interface
I2C, SPI, UART
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
PDIP
DIP
Number of Pins
20
20
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-

Supply Chain

Projected EOL Date2039-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-02-15
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

PIC16 Series 7 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20
IC MCU 8BIT 7KB FLASH 20DIP / PIC series Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-PDIP
PIC16LF1508-I/P; 8bit PIC Microcontroller; 20MHz; 4096 words Flash; 20-Pin PDIP

Descriptions

Descriptions of Microchip PIC24F08KM101-I/P provided by its distributors.

16-bit MCU/DSC, 8 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-20, RoHS
Microchip SCT
MCU 16-bit PIC24F PIC RISC 8KB Flash 2.5V/3.3V 20-Pin PDIP Tube
16 BIT MCU, 8 KB FLASH, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-BIT ADC, COMPARATOR
1.8V~3.6V 32MHz 1KB FLASH 8KB Under voltage detection/reset,LVD,POR,PWM,WDT inside 18 I2C£¬IrDA£¬LINbus£¬SPI£¬UART£¬USART 512 x 8 A/D 16x10b/12b 16bit PIC PDIP-20 Through hole mounting

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KM101-IP
  • PIC24F08KM101I/P
  • PIC24F08KM101IP