Microchip PIC24F08KL401-E/SS

MCU 16-bit PIC24F PIC CISC 8KB Flash 2V/3.3V 20-Pin SSOP Tube
$ 4.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KL401-E/SS.

Microchip

Datasheet260 pages14 years ago

Electro Sonic

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 4.18
$ 2.22
$ 2.22
Stock
91,569
120,602
120,602
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Related Parts

IC MCU 8BIT 7KB FLASH 20SSOP / PIC series Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP
MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SSOP Tube
Microchip PIC24FSeries microcontroller, PICkernel, 20needle, SSOPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC24F08KL401-E/SS provided by its distributors.

MCU 16-bit PIC24F PIC CISC 8KB Flash 2V/3.3V 20-Pin SSOP Tube
16-bit Microcontrollers - MCU PIC24F Core 8KB 1KB RAM 512B EEPROM 3V
8KB FLASH 512 BYTES RAM 512 BYTES EEPROM 16 MIPS NANOWATT XLP 12CH 10-BIT
PIC24FCORE,8KBFLASH,1KBRAM,512BEEPROM,3V,10-BITADC, COMPARATORS, CCP, ECCP, MSSP
Pic24F C , 8Kb F , 1Kb Ram, 512B Eeprom, 3V, 10- Adc, C , Ccp, Eccp, Mssp, Uart, W Xlp 20 Ssop .209 Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KL401-ESS
  • PIC24F08KL401E/SS