Microchip PIC24F08KL302-E/SO

IC MCU 16BIT 8KB FLASH 28SOIC / PIC series Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 28-SOIC
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KL302-E/SO.

SHENGYU ELECTRONICS

Datasheet262 pages12 years ago

Microchip SCT

CAD Models

Download Microchip PIC24F08KL302-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 1.773
Stock
154,483
109,912
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
24
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SOIC Tube
MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SOIC T/R
MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SOIC Tube

Descriptions

Descriptions of Microchip PIC24F08KL302-E/SO provided by its distributors.

IC MCU 16BIT 8KB FLASH 28SOIC / PIC series Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 28-SOIC
16-bit MCU/DSC, 8 KB, 1024 Bytes, 32 MHz, 1.8 to 3.6V, SOIC-28, RoHS
Microchip SCT
MCU 16-bit PIC24F PIC CISC 8KB Flash 2V/3.3V 28-Pin SOIC Tube
Mcu, 16Bit, 32Mhz, Wsoic-28; Product Range:Pic24 Family Pic24F Kl Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:8Kb; No. Of Pins:28Pins; Ic Case/Package:Wsoic Rohs Compliant: Yes |Microchip PIC24F08KL302-E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KL302-ESO
  • PIC24F08KL302E/SO
  • PIC24F08KL302ESO