Microchip PIC24F08KL301-I/P

PIC24F Series 8 kB Flash 1 kB RAM 3 V 16-Bit Microcontroller - PDIP-20
$ 2.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KL301-I/P.

Upverter

Datasheet260 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24F08KL301-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.117
$ 4.05
Stock
96,716
43,359
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, SPI, UART
Number of I/Os
18
-
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
20
20
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-12-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontroller Mcu, 16 Bit, Pic24, 32Mh; |Microchip Technology PIC24F16KA101-I/P
MCU, PIC24, 16MIPS, 16K Flash, EEPROM, SDIP20 | Microchip Technology Inc. PIC24F16KL401-I/P
MCU 16-bit PIC24 PIC RISC 4KB Flash 2.5V/3.3V 20-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC24F08KL301-I/P provided by its distributors.

PIC24F Series 8 kB Flash 1 kB RAM 3 V 16-Bit Microcontroller - PDIP-20
16-bit MCU/DSC, 8 KB, 1024 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-20, RoHS
Microchip SCT
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin PDIP Tube
Mcu 16 Bit, 32Mhz, Pic24, 16 Bit; |Microchip Technology PIC24F08KL301-I/P
MCU, 16BIT, PIC24, 32MHZ, DIP-20; Product Range: PIC24 Family PIC24F KL Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MC
IC, MCU, 16BIT, PIC24F, 20PDIP; Controller Family/Series:PIC24; Core Size:16bit; No. of I/O's:18; Supply Voltage Range:1.8V to 3.6V; Digital IC Case Style:DIP; No. of Pins:20; Program Memory Size:8KB; EEPROM Memory Size:256Byte; RAM Memory Size:512Byte; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:Comparator, PWM, Timer; Embedded Interface Type:I2C, SPI; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KL301-IP
  • PIC24F08KL301I/P
  • PIC24F08KL301IP