Microchip PIC24F08KA102-E/SP

MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
$ 5.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KA102-E/SP.

Upverter

Datasheet254 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24F08KA102-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.04
$ 2.88
Stock
92,604
99,710
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
1.5 kB
1.5 kB
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Number of I/Os
-
24
Peripherals
-
POR, PWM, WDT
Case/Package
-
DIP
Number of Pins
28
28
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

Microchip PIC24FSeries microcontroller, PICkernel, 28needle, SSOPencapsulation, 0CANpassageway
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube Automotive AEC-Q100
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC24F08KA102-E/SP provided by its distributors.

MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
8KB Flash 1.5KB RAM 512B EEPROM 16 MIPS 24 I/O nanoWatt XLP
IC MCU 16BIT 8KB FLASH 28SPDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KA102-ESP
  • PIC24F08KA102E/SP
  • PIC24F08KA102ESP