Microchip PIC24EP64GP202-I/SS

MCU 16-bit PIC RISC 64KB Flash 3.3V 28-Pin SSOP Tube Automotive AEC-Q100
$ 2.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP64GP202-I/SS.

Microchip

Datasheet546 pages6 years ago
Datasheet510 pages14 years ago

Upverter

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.52%

CAD Models

Download Microchip PIC24EP64GP202-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.636
$ 6.7
Stock
83,796
55,536
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
70 MHz
Flash Memory Size
-
-
RAM Size
8 kB
8 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
21
-
Peripherals
-
DMA, POR, PWM, WDT
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-11-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

64KB 2V~3.6V PIC 32MHz FLASH 21 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, SSOP-28, RoHS
64KB 2V~3.6V PIC 32MHz 21 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC24EP64GP202-I/SS provided by its distributors.

MCU 16-bit PIC RISC 64KB Flash 3.3V 28-Pin SSOP Tube Automotive AEC-Q100
IC MCU 16BIT 64KB FLASH 28SSOP PIC PIC® 24EP Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 28-SSOP
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, SSOP-28, RoHS
Microchip SCT
3V~3.6V 416KB FLASH 64KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 21 3V 3.6V 70MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 6x10b/12b 16bit PIC SSOP-28 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP64GP202-ISS
  • PIC24EP64GP202I/SS
  • PIC24EP64GP202ISS