Microchip PIC24EP512MC202-E/SO

16 Bit MCU 512KB Flash 48KB RAM 70MHz 28Pin MCPWM QEI 2 OpAmp 3 Comp CTMU
$ 7.71

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP512MC202-E/SO.

SHENGYU ELECTRONICS

Datasheet530 pages13 years ago

CAD Models

Download Microchip PIC24EP512MC202-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.71
$ 5.971
$ 5.971
Stock
81,795
100,651
100,651
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
-
-
Number of I/Os
21
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
RAM Size
48 kB
48 kB
48 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of ADC Channels
6
6
6
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
150 °C
150 °C

Related Parts

Microchip PIC24FJSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube
Microchip PIC24FJSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC24EP512MC202-E/SO provided by its distributors.

16 Bit MCU 512KB Flash 48KB RAM 70MHz 28Pin MCPWM QEI 2 OpAmp 3 Comp CTMU
16 Bit MCU, 512KB Flash, 48KB RAM, 60 MHz, 28 Pin, MCPWM, QEI, OpAmps, Comparato
MCU 16-Bit PIC24E PIC RISC 512KB Flash 3.3V 28-Pin SOIC Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP512MC202-ESO
  • PIC24EP512MC202E/SO