What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC24EP512GP806-I/PT

Microchip PIC24EPSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 2CANpassageway
$ 8.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP512GP806-I/PT.

LKR

Datasheet622 pages13 years ago

Microchip

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.80%

CAD Models

Download Microchip PIC24EP512GP806-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-21
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 256KB FLASH 64TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
Microchip PIC24HJSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
128KB 3V~3.6V PIC 8KB FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC24EP512GP806-I/PT provided by its distributors.

Microchip PIC24EPSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 2CANpassageway
16 Bit MCU, 536KB Flash, 52KB RAM, 60 MHz, 64 Pin, 2 CAN, DCI, 3 Comp, RTCC, PMP
16 Bit Microcontroller, PIC24 Family PIC24EPGP Series Microcontrollers, PIC32, 16 bit, 70 MHz
PIC24EP Series 52 kB RAM 586 kB Flash 16-Bit Microcontroller - TQFP-64
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, TQFP-64, RoHS
Microchip SCT
16-bit MCU Microcontrollers; MICROCHIP; PIC24EP512GP806-I/PT; 52 kB; CAN, I2C, IrDA, LIN, SPI, UART, USART, USB; 586 kB; FLASH
MCU, 16BIT, 70MIPS, TQFP-64; Product Range: PIC24 Family PIC24EP GP Series Microcontrollers; Architecture: PIC32; No. of Bits: 16bit; CPU Speed: 70MIPS; Program Memory Size: 512KB; RAM Memory Size: 52KB; No. of Pins: 64Pins; MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP512GP806-I/PT.
  • PIC24EP512GP806-IPT
  • PIC24EP512GP806I/PT
  • PIC24EP512GP806I/PT.
  • PIC24EP512GP806IPT