Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP512GP206T-I/PT

16 Bit MCU 512KB Flash 48KB RAM 70MHz 64Pin 3 OpAmp 4 Comp PTG CTMU PPS

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP512GP206T-I/PT.

SHENGYU ELECTRONICS

Datasheet530 pages13 years ago

CAD Models

Download Microchip PIC24EP512GP206T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.167
Stock
67,819
90,244
Authorized Distributors
1
6
Case/Package
TQFP
TQFP
Number of Pins
64
-
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
-
Number of I/Os
53
53
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, SMBus, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Descriptions

Descriptions of Microchip PIC24EP512GP206T-I/PT provided by its distributors.

16 Bit MCU 512KB Flash 48KB RAM 70MHz 64Pin 3 OpAmp 4 Comp PTG CTMU PPS
16 Bit MCU, 512KB Flash, 48KB RAM, 60 MHz, 64 Pin, OpAmps, Comparators, PTG, 64
MCU 16-Bit PIC24 PIC RISC 512KB Flash 3.3V 64-Pin TQFP T/R
IC MCU 16BIT 512KB FLASH 64TQFP / PIC PIC® 24EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 64-TQFP (10x10)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP512GP206T-IPT