Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP32MC203-E/M5

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, UQFN-36, RoHS
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP32MC203-E/M5.

Microchip

Datasheet546 pages6 years ago

Newark

Inventory History

3 month trend:
-86.11%

Supply Chain

Projected EOL Date2044-05-31
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-05-31
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC24EP32MC203-E/M5 provided by its distributors.

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, UQFN-36, RoHS
Microchip SCT
MCU 16-Bit PIC RISC 32KB Flash 3V to 3.6V 36-Pin UQFN Tube
3V~3.6V 216KB FLASH 32KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,WDT inside 25 3V 3.6V 60MHz I2C,IrDA,LINbus,QEI,SPI,UART,USART 16bit PIC UQFN-36-EP SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP32MC203E/M5