Microchip PIC24EP32GP202-I/MM

MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP32GP202-I/MM.

Microchip

Datasheet546 pages6 years ago
Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Microchip PIC24EP32GP202-I/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 2.24
Stock
86,880
114,286
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
QFN
-
Number of Pins
28
28
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube
MCU 16-bit PIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube Automotive AEC-Q100
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 28-QFN (6x6)

Descriptions

Descriptions of Microchip PIC24EP32GP202-I/MM provided by its distributors.

MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
PIC24EP Series 4 kB RAM 32 kB Flash 16-Bit Microcontroller - QFNS-28
PIC24EP32GP202-I/MM,16BIT PIC MICROCONTROLLER,60MHZ,32KB FLASH,28-PIN QFN
Mcu, 16Bit, 70Mips, Qfn-S-28; |Microchip Technology PIC24EP32GP202-I/MM
3V~3.6V 216KB FLASH 32KB Under voltage detection/reset,DMA,POR,PWM,WDT inside 21 3V 3.6V 70MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 6x10b/12b 16bit PIC QFN SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP32GP202-IMM
  • PIC24EP32GP202I/MM
  • PIC24EP32GP202IMM