Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP256GP202-I/SP

IC MCU 16BIT 256KB FLASH 28SDIP / MCU 16-bit PIC RISC 256KB Flash 3.3V 28-Pin SPDIP Tube
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP256GP202-I/SP.

Microchip

Datasheet546 pages6 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24EP256GP202-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

16-bit MCU/DSC, 128 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, SPDIP-28, RoHS
16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, SPDIP-28, RoHS
IC MCU 16BIT 48KB FLASH 28SPDIP PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 48KB (16K x 24) FLASH 28-SPDIP

Descriptions

Descriptions of Microchip PIC24EP256GP202-I/SP provided by its distributors.

IC MCU 16BIT 256KB FLASH 28SDIP / MCU 16-bit PIC RISC 256KB Flash 3.3V 28-Pin SPDIP Tube
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
MICROCONTROLLER MCU, 16 BIT, PIC24, 70MHZ, SPDIP-28
Mcu, 16Bit, Pic24, 70Mhz, Spdip-28; |Microchip Technology PIC24EP256GP202-I/SP
3V~3.6V 1.578125MB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 21 3V 3.6V 70MHz I2C£¬IrDA£¬LINbus£¬SPI£¬UART£¬USART A/D 6x10b/12b 16bit PIC SPDIP-28 Through hole mounting 35.56mm(Length)*3.81mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP256GP202-I/SP.
  • PIC24EP256GP202-ISP
  • PIC24EP256GP202I/SP
  • PIC24EP256GP202ISP