Microchip PIC24EP128GP206-E/PT

MCU 16-bit PIC24E PIC Harvard 128KB Flash 3.3V Automotive 64-Pin TQFP Tray
$ 6.54

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP128GP206-E/PT.

Microchip

Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24EP128GP206-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.54
$ 4.35
Stock
53,642
43,542
Authorized Distributors
1
1
Core Architecture
PIC
PIC
Data Bus Width
16 b
-
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
16 kB
16 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
TQFP
TQFP
Number of Pins
64
64
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Related Parts

MCU 16-bit PIC24E PIC RISC 64KB Flash 3.3V Automotive 64-Pin TQFP Tray
MCU 16-bit PIC RISC 64KB Flash 3.3V Automotive 64-Pin QFN EP Tube
128KB 3V~3.6V PIC 8KB FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC24EP128GP206-E/PT provided by its distributors.

MCU 16-bit PIC24E PIC Harvard 128KB Flash 3.3V Automotive 64-Pin TQFP Tray
16 Bit MCU 128KB Flash 16KB RAM 60MHz 64Pin CAN 3 OpAmp 4 Comp PTG CTMU
16 BIT MCU, 128KB FLASH, 16KB RAM, 60 MHZ, 64 PIN, OPAMPS, COMPARATORS, PTG
IC MCU 16BIT 128KB FLASH 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP128GP206-EPT
  • PIC24EP128GP206E/PT
  • PIC24EP128GP206EPT