Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18LF6490-I/PT

16KB 2V~5.5V PIC 40MHz 50 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 6.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF6490-I/PT.

LKR

Datasheet414 pages18 years ago

DigiKey

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.02%

CAD Models

Download Microchip PIC18LF6490-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.237
$ 5.799
$ 5.799
Stock
104,551
118,905
118,905
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
50
50
50
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-08-20
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18F6490-I/PT; 8bit PIC Microcontroller; 40MHz; 16 kB Flash; 64-Pin TQFP
Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller 40mus 1W -40C~85C TA 40MHz

Descriptions

Descriptions of Microchip PIC18LF6490-I/PT provided by its distributors.

16KB 2V~5.5V PIC 40MHz 50 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP PIC18LF6490-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,16KB FLASH,64-PIN TQFP
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays
Ic, microcontroller,8-Bit, pic Cpu, cmos, tqfp,64Pin, plastic Rohs Compliant: Yes |Microchip Technology PIC18LF6490-I/PT
2V~5.5V 40MHz 6KB FLASH 16KB Brown-out Detect/Reset,HLVD,LCD,POR,PWM,WDT inside 50 2V 5.5V 40MHz I2C,SPI,UART,USART A/D 12x10b 8bit PIC QFP SMD mount 10mm*10mm*1mm
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F64xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 5
IC, MCU, 8-BIT, 16K FLASH, TQFP64; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:50; Program Memory Size:16 KB; RAM Memory Size:768Byte; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:RTC; No. of PWM Channels:2; Digital IC Case Style:TQFP; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Clock Frequency:40MHz; Flash Memory Size:16KB; IC Generic Number:18LF6490; IC Temperature Range:Industrial; Interface:AUSART, EUSART, I2C, SPI; Interface:I2C, SPI, USART; Interface Type:AUSART, EUSART, I2C, SPI; Logic Function Number:18LF6490; No. of ADC Inputs:12; No. of Bits:8; No. of I/O's:50; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFP; Peripherals:ADC, ACMP, LCD, POR, RTC; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF6490-IPT
  • PIC18LF6490I/PT
  • PIC18LF6490IPT