Microchip PIC18LF4585-I/PT

IC MCU 8BIT 48KB FLASH 44TQFP / MCU 8-bit PIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
$ 9.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4585-I/PT.

Microchip

Datasheet453 pages8 years ago

RS (Formerly Allied Electronics)

element14 APAC

Mouser

iiiC

Inventory History

3 month trend:
-15.48%

CAD Models

Download Microchip PIC18LF4585-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.8
$ 9.5
$ 9.5
Stock
64,993
131,272
131,272
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
3.3 kB
3.3 kB
3.3 kB
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
-
44
44
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-09-14
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - TQFP-44
Microchip PIC18FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
Microchip PIC18LFSeries microcontroller, PICkernel, 44needle, TQFPencapsulation

Descriptions

Descriptions of Microchip PIC18LF4585-I/PT provided by its distributors.

IC MCU 8BIT 48KB FLASH 44TQFP / MCU 8-bit PIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
PIC18 Series 48 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44
PIC MCU, 8-bit, 40MHz, 3.25KB Flash, 48KB RAM, 36-Pin, TQFP-44, SMD, 10mm × 10mm × 1mm, 2V~5.5V, Brown-out Detect/Reset, HLVD, POR, PWM, WDT, CANbus, I2C, SPI, UART, USART, 1x8 A/D (11x10b)
IC, 8BIT MCU, PIC18LF, 40MHZ, TQFP-44; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:36; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Digital IC Case Style:TQFP; No. of Pins:44; Program Memory Size:48KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4585-I/PT.
  • PIC18LF4585-IPT
  • PIC18LF4585I/PT
  • PIC18LF4585IPT