Microchip PIC18LF4550-I/ML

Microcontroller Mcu, 8 Bit, PIC18, 48MHZ, QFN-44
$ 7.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4550-I/ML.

LKR

Datasheet438 pages17 years ago

Electro Sonic

element14

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.03%

CAD Models

Download Microchip PIC18LF4550-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.525
$ 11.53
Stock
124,104
97,607
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Number of I/Os
35
-
Peripherals
HLVD, POR, PWM, WDT
HLVD, POR, PWM, WDT
Case/Package
QFN
QFN
Number of Pins
44
44
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-11-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-11-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube / IC MCU 8BIT 32KB FLASH 44QFN
IC MCU 8BIT 32KB FLASH 44QFN / MCU 8-bit PIC RISC 32KB Flash 5V 44-Pin QFN EP Tube
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC18LF4550-I/ML provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC18, 48MHZ, QFN-44
PIC18LF4550-I/ML,8BIT PIC MICROCONTROLLER,48MHZ,32KB,256 B FLASH,44-PIN QFN
MCU 8-Bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
PIC18 Series 32 kB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - QFN-44
Product Range:pic18 Microcontrollers; Cpu Speed:48Mhz; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:44Pins; Mcu Case Style:qfn; No. Of I/o S:35I/o S; Embedded Interface Type:eusart, I2C, Spi, Spp, Usb; No. Comparators:2Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4550-I/ML.
  • PIC18LF4550-IML
  • PIC18LF4550I/ML
  • PIC18LF4550IML