Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18LF27J53-I/SO

MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SOIC W Tube

$ 7.49

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF27J53-I/SO.

Upverter

Datasheet586 pages16 years ago

Augswan

element14

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18LF27J53-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC18LF27J53-I/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
MCU, 8BIT, PIC18, 48MHZ, SOIC-28; Product Range: PIC18 Family PIC18F J5x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 3.7109KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Soic-28; Product Range:Pic18 Microcontrollers; Device Core:Pic18; Operating Frequency Max:48Mhz; Program Memory Size:128Kb; No. Of Pins:28Pins; Ic Case/Package:Soic; No. Of I/O S:22I/O S Rohs Compliant: Yes |Microchip PIC18LF27J53-I/SO
MCU, 8BIT, 128K FLASH, XLP, 28SOIC; Controller Family/Series:PIC18LF; Core Size:8bit; Program Memory Size:128 KB; CPU Speed:48MHz; Digital IC Case Style:SOIC; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Base Number:PIC18LF; Interface:EUSART, I2C, SPI; Program Memory Size:128KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF27J53-ISO
  • PIC18LF27J53I/SO
  • PIC18LF27J53ISO