Microchip PIC18LF2685-I/SP

MCU 8-bit PIC18 PIC RISC 96KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
$ 13.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF2685-I/SP.

Electro Sonic

Datasheet484 pages17 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-97.54%

CAD Models

Download Microchip PIC18LF2685-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-08-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

96KB 4.2V~5.5V PIC 3.25KB 40MHz FLASH 25 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
IC MCU 8BIT 32KB FLASH 28SDIP / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip PIC18LF2685-I/SP provided by its distributors.

MCU 8-bit PIC18 PIC RISC 96KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
Mcu 8 Bit, 96Kb, Pic18, 40Mhz; |Microchip Technology PIC18LF2685-I/SP
8-bit PIC MCU, 3.25 KB, 2 to 5.5V, SPDIP-28, RoHS
Microchip SCT
IC MCU 8BIT 96KB FLASH 28SPDIP
96KB FLASH, 3KB RAM, ECAN, 1024 EEPROM
MCU, 8BIT, PIC18, 40MHZ, DIP-28; Product Range: PIC18 Family PIC18F26xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 96KB; RAM Memory Size: 3.25KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 28I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF2685-ISP
  • PIC18LF2685I/SP
  • PIC18LF2685ISP