Microchip PIC18LF252-I/SP

IC MCU 8BIT 32KB FLASH 28SDIP / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
$ 8.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF252-I/SP.

Farnell

Datasheet332 pages20 years ago

Future Electronics

Electro Sonic

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+36.41%

CAD Models

Download Microchip PIC18LF252-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube / IC MCU 8BIT 32KB FLASH 28SDIP
IC MCU 8BIT 16KB FLASH 28SPDIP / PIC series Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 28-SPDIP
Microcontroller Mcu, 8 Bit, PIC18, 40MHZ, DIP-28

Descriptions

Descriptions of Microchip PIC18LF252-I/SP provided by its distributors.

IC MCU 8BIT 32KB FLASH 28SDIP / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
Microchip PIC18F Series MCU, PIC Core, 28-Pin, SPDIP Package, 0 CAN Channel
MICROCHIP PIC18LF252-I/SP,8BIT PIC MICROCONTROLLER,40MHZ,32KB FLASH,28-PIN SPDIP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PDIP28
PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - SDIP-28
MCU, 8BIT, PIC18, 40MHZ, NDIP-28; Product Range: PIC18 Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 1.5KB; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 23I/O's; Embedded Interface

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF252-I/SP.
  • PIC18LF252-ISP
  • PIC18LF252I/SP
  • PIC18LF252ISP