Microchip PIC18LF1220-I/P

IC MCU 8BIT 4KB FLASH 18DIP / MCU 8-bit PIC RISC 4KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube
$ 4.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF1220-I/P.

Microchip

Datasheet296 pages11 years ago

Farnell

DigiKey

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.42%

CAD Models

Download Microchip PIC18LF1220-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.132
$ 3.79
$ 3.79
Stock
75,189
5,261,135
5,261,135
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART, USART
UART, USART
UART, USART
Number of I/Os
16
16
16
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-12-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-12-19
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
PIC18F Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - PDIP-18
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 18-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC18LF1220-I/P provided by its distributors.

IC MCU 8BIT 4KB FLASH 18DIP / MCU 8-bit PIC RISC 4KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube
PIC18LF1220-I/P,8BIT PIC MICROCONTROLLER,40MHZ,4KB,256 B FLASH,18-PIN PDIP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PDIP18
PIC18 Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - PDIP-18
IC, 8BIT MCU, PIC18LF, 40MHZ, DIP-18; Co; IC, 8BIT MCU, PIC18LF, 40MHZ, DIP-18; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:16; Program Memory Size:2 kWords; EEPROM Memory Size:256Byte; RAM Memory Size:256Byte; CPU Speed:40MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF1220-I-P
  • PIC18LF1220-IP
  • PIC18LF1220I/P
  • PIC18LF1220IP