Microchip PIC18LC452-I/L

RISC Microcontroller, 8-Bit, OTPROM, PIC18 CPU, 40MHz, CMOS, PQCC44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LC452-I/L.

Augswan

Datasheet304 pages13 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18LC452-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube - Rail/Tube
MicrochipPIC18C452-I/L
MICROCHIP PIC18C452-I/L,8BIT PIC18C MICROCONTROLLER,40MHZ,32 KB OTP,44-PIN PLCC
PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of Microchip PIC18LC452-I/L provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC18 CPU, 40MHz, CMOS, PQCC44
PIC18 Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - PLCC-44
MCU 8-bit PIC18 PIC RISC 32KB EPROM 3.3V/5V 44-Pin PLCC Tube
Ic, microcontroller,8-Bit, pic Cpu, cmos, ldcc,44Pin, plastic Rohs Compliant: Yes |Microchip PIC18LC452-I/L
High-Performance Microcontrollers with 10-Bit A/D
32 KB OTP; 1536 RAM; 34 I/O 44 PLCC TUBE
CONN SOCKET 12-16AWG SILVR CRIMP
MCU, 8BIT, PIC18, 40MHZ, PLCC-44; Product Range: PIC18 Family PIC18Cx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 32KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 33I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LC452-I/L.
  • PIC18LC452I/L
  • PIC18LC452IL