Microchip PIC18F67K40-I/PT

128KB 2.3V~5.5V PIC 64MHz 60 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67K40-I/PT.

LKR

Datasheet879 pages8 years ago

Microchip

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-80.92%

CAD Models

Download Microchip PIC18F67K40-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.431
$ 2.431
Stock
652,624
422,499
422,499
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
3.5 kB
3.5 kB
3.5 kB
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART, USB
I2C, LIN, SPI, USART
I2C, LIN, SPI, USART
Number of I/Os
60
60
60
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-09-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-09-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F67K40-I/PT provided by its distributors.

128KB 2.3V~5.5V PIC 64MHz 60 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontrollers (MCU); PIC18F67K40-I/PT; MICROCHIP TECHNOLOGY; 3.5 kB; FLASH; 60; 5.5 V
8-bit PIC MCU, 128 KB, 3562 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-64, RoHS
Microchip SCT
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP64
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
PIC18F Series 3568 B RAM 128 kB Flash 60 I/O 8-Bit Microcontroller - TQFP-64
8 Bit MCU, PIC18 Family PIC18FxxK40 Series Microcontrollers, PIC18, 64 MHz, 128 KB, 64 Pins, TQFP
Microchip PIC18 MCU, PIC Core, 64-Pin TQFP, 0 CAN Channels
128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, SMT, HLT, WWDT
MCU, 8BIT, RISC, 16.25MHZ, TQFP-64; Product Range: PIC18 Family PIC18F K4x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 128KB; RAM Memory Size: 3.56KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's
Device Core = PIC18 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC18 / Clock Frequency Max. MHz = 64 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 1 / RAM Memory Size KB = 4 / Interfaces = EUSART / Interfaces = LIN / Interfaces = RS232 / Interfaces = RS485 / Interfaces = SPI / Interfaces = I²C / Interfaces = SMBus / ADC Channels = 47 / ADC Resolution bit = 10 / DAC Resolution bit = 5 / Number of Programmable I/Os = 60 / Number of Timers/Counters = 9 / Comparators = 3 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F67K40-I/PT.
  • PIC18F67K40-IPT
  • PIC18F67K40I/PT
  • PIC18F67K40IPT