Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F6627T-E/PT

IC MCU 8BIT 96KB FLASH 64TQFP PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 96KB (48K x 16) FLASH 64-TQFP (10x10)
$ 10.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6627T-E/PT.

Electro Sonic

Datasheet446 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Mouser

CAD Models

Download Microchip PIC18F6627T-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.31
$ 11.3
$ 11.3
Stock
116,319
165,118
165,118
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
54
54
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
96 kB
96 kB
96 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP80
Microchip PIC18FSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 0CANpassageway
IC MCU 8BIT 96KB FLASH 80TQFP PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 96KB (48K x 16) FLASH 80-TQFP (12x12)

Descriptions

Descriptions of Microchip PIC18F6627T-E/PT provided by its distributors.

IC MCU 8BIT 96KB FLASH 64TQFP PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 96KB (48K x 16) FLASH 64-TQFP (10x10)
MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 64-Pin TQFP T/R
Mcu, 8Bit, 40Mhz, Tqfp-64; |Microchip Technology PIC18F6627T-E/PT
64 PIN, 96 KB ENH FLASH, 3936 RAM, 25MHZ, NANOWATT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6627T-EPT
  • PIC18F6627TE/PT
  • PIC18F6627TEPT