What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC18F6585-I/L

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQCC68
$ 13.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6585-I/L.

Microchip

Datasheet496 pages13 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.95%

CAD Models

Download Microchip PIC18F6585-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.48
$ 14.39
$ 14.39
Stock
84,452
42,116
42,116
Authorized Distributors
5
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
1 MHz
40 MHz
40 MHz
Number of I/Os
53
53
53
Interface
CAN, I2C, SPI, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
PWM
-
-

Supply Chain

Projected EOL Date2034-08-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-08-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQCC68
MicrochipPIC18C601-I/L
IC MCU 8BIT ROMLESS 68PLCC / PIC PIC® 18C Microcontroller IC 8-Bit 25MHz ROMless 68-PLCC (24.23x24.23)
MicrochipPIC18C658-I/L
MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 68-Pin PLCC Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18F6585-I/L provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQCC68
Mcu, 8Bit, Pic18, 40Mhz, Plcc-68; Product Range:Pic18 Family Pic18F65Xx Series Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:48Kb; Ram Memory Size:3.25Kb; No. Of Pins:68Pins; Mcu Case Style:Lcc; No. Of I/O S:53I/O S; Rohs Compliant: Yes |Microchip Technology PIC18F6585-I/L
4.25V~5.5V 40MHz 3.25KB FLASH 48KB /,LVD,POR,PWM,WDT 52 4.2V 5.5V 40MHz CANbus,I2C,SPI,UART,USART 1 x 8 A/D 12x10b 8bit PIC LCC 4.06mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6585-I/L.
  • PIC18F6585-IL
  • PIC18F6585I/L
  • PIC18F6585IL