Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F47Q84-I/P

Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation

$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F47Q84-I/P.

Microchip

Datasheet0 pages0 years ago

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
-42.94%

CAD Models

Download Microchip PIC18F47Q84-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-10-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-10-28
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip PIC18F47Q84-I/P provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation
8 Bit MCU, PIC18 Family PIC18FxxQ84 Series Microcontrollers, PIC18, 64 MHz, 128 KB, 40 Pins, DIP
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI
CAN-FD, 128KB FLASH, 13KB RAM, 12B ADC3, UTMR, DAC, COMP, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS,COMMS IDLE/DOZE/PMD, JTAG
Avnet Japan

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F47Q84-IP
  • PIC18F47Q84I/P