Microchip PIC18F47Q10-I/MP

Microchip PIC18FSeries microcontroller, PICkernel, 40needle, QFNencapsulation
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F47Q10-I/MP.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

TME

Inventory History

3 month trend:
-11.65%

CAD Models

Download Microchip PIC18F47Q10-I/MP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.49
$ 1.49
Stock
117,937
90,740
90,740
Authorized Distributors
6
6
6
Core Architecture
PIC
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
3.5 kB
-
-
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART
-
-
Number of I/Os
36
-
-
Peripherals
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-03-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-03-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F47Q10-I/MP provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 40needle, QFNencapsulation
8-bit PIC MCU, 128 KB, 3615 Bytes, 64 MHz, 1.8 to 5.5V, QFN-40, RoHS
Microchip SCT
MCU 8-Bit PIC18F PIC RISC 128KB Flash 1.8V to 5.5V 40-Pin QFN Tube
128KB Flash, 3.5KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT
MCU, 8BIT, 64MHZ, QFN-40; Product Range: -; CPU Speed: 64MHz; Program Memory Size: 128KB; RAM Memory Size: 3KB; No. of Pins: 40Pins; MCU Case Style: QFN; No. of I/O's: 36I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F47Q10-IMP
  • PIC18F47Q10I/MP