Microchip PIC18F46K80-I/ML

Microchip PIC18FSeries microcontroller, PICkernel, 44needle, QFNencapsulation, 1CANpassageway
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46K80-I/ML.

Farnell

Datasheet622 pages14 years ago

Microchip

Newark

Inventory History

3 month trend:
-49.74%

CAD Models

Download Microchip PIC18F46K80-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.79
$ 5.26
$ 5.26
Stock
5,267,111
145,380
145,380
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Flash Memory Size
-
-
-
RAM Size
-
3.6 kB
3.6 kB
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Number of I/Os
35
35
35
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-01-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-01-27
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

8 Bit Microcontroller Mcu, Pic18F, 16Mip; |Microchip Technology PIC18F45K80-I/ML
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin QFN EP Tube
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC18F46K80-I/ML provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 44needle, QFNencapsulation, 1CANpassageway
Microcontroller Mcu, 8 Bit, Pic18, 64Mhz; |Microchip Technology PIC18F46K80-I/ML
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube Automotive AEC-Q100
32KB 1.8V~5.5V PIC 64MHz FLASH 35 QFN-44-EP(8x8) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F Series 64 kB Flash 3.6 KB RAM 64 MHz 8-Bit Microcontroller - QFN-44
MCU, 8BIT, 64K FLASH, 4K RAM, 44QFN; Product Range: PIC18 Microcontrollers; CPU Speed: -; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 35I/O's; Embedded Interface Type
Device Core = PIC18 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC18 / Clock Frequency Max. MHz = 64 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 1 / RAM Memory Size KB = 4 / Interfaces = SPI / Interfaces = I²C / Interfaces = EUSART / Interfaces = CAN / Interfaces = LIN / ADC Channels = 11 / ADC Resolution bit = 12 / Number of Programmable I/Os = 35 / Number of Timers/Counters = 5 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 1.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFN / Pins = 44 / Mounting Type = SMD / Packaging = Tube / Length mm = 8 / Width mm = 8 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F46K80-I/ML.
  • PIC18F46K80-IML
  • PIC18F46K80I/ML
  • PIC18F46K80IML