Microchip PIC18F4682-E/P

MCU 8-bit PIC18 PIC RISC 80KB Flash 5V 40-Pin PDIP
$ 16.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4682-E/P.

RS (Formerly Allied Electronics)

Datasheet484 pages17 years ago

LCSC

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Microchip PIC18F4682-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.3
$ 11.695
Stock
56,848
66,676
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
3.3 kB
3.3 kB
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
-
36
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4.5 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

MCU 80K Flash 3328B RAM ECAN SPDIP28 | Microchip Technology Inc. PIC18F2682-I/SP
IC MCU 8BIT 80KB FLASH 28SPDIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 80KB (40K x 16) FLASH 28-SPDIP
64KB 4.2V~5.5V PIC 3.8KB 40MHz FLASH 36 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC18F4682-E/P provided by its distributors.

MCU 8-bit PIC18 PIC RISC 80KB Flash 5V 40-Pin PDIP
80Kb, Flash, 3328Bytes-Ram, 36I/o, 8-Bit Family,nanowatt,ecan, 40 Pdip .600In Tube Rohs Compliant: Yes
160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4682-EP
  • PIC18F4682E/P
  • PIC18F4682EP