Microchip PIC18F4680-E/ML

MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube
$ 11.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4680-E/ML.

Microchip

Datasheet453 pages8 years ago
Datasheet18 pages17 years ago

Farnell

Future Electronics

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+20.32%

CAD Models

Download Microchip PIC18F4680-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.5
$ 15.62
Stock
245,465
104,154
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
3.3 kB
3.3 kB
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
-
-
Peripherals
HLVD, POR, PWM, WDT
-
Case/Package
QFN
QFN
Number of Pins
44
44
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-09-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube
PIC18F Series 64 KB Flash 3.8 KB RAM 40 MHz 8-Bit Microcontroller - QFN-44
MICROCHIP PIC18F4620-E/ML,8BIT PIC MICROCONTROLLER,40MHZ,64 KB FLASH,44-PIN QFN

Descriptions

Descriptions of Microchip PIC18F4680-E/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube
PIC18F Series 64 kB Flash 3328 B RAM 25 MHz 8-Bit Microcontroller - QFN-44
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQCC44
8-bit PIC MCU, 3.25 KB, 2 to 5.5V, QFN-44, RoHS
Microchip SCT
MCU CMOS 44L 70MHZ 64K Byte Flash with ECAN
64 KB FLASH, 3328 RAM, 36 I/O W/ECAN44 QFN 8X8X0.9MM TUBE
MICROCONTROLLERS (MCU) - 8 BIT;
IC TRANSLTR BIDIRECTIONAL 20VQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4680-E/ML.
  • PIC18F4680-EML
  • PIC18F4680E/ML
  • PIC18F4680EML