Microchip PIC18F4620-E/PT

Microcontroller Mcu, 8 Bit, PIC18, 40MHZ, TQFP-40
$ 8.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4620-E/PT.

element14 APAC

Datasheet412 pages18 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.50%

CAD Models

Download Microchip PIC18F4620-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.813
$ 8.028
$ 8.028
Stock
221,616
144,086
144,086
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
36
36
36
Peripherals
PWM
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-12
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

PIC18F4610-I/PT,8BIT PIC18F MICROCONTROLLER,40MHZ,64KB FLASH,44-PIN TQFP
Microchip PIC18FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 1CANpassageway
IC MCU 8BIT 64KB FLASH 44TQFP / MCU 8-bit PIC RISC 64KB Flash 5V Automotive 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F4620-E/PT provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, TQFP-40
PIC18F4620-E/PT,8BIT PIC MICROCONTROLLER,40MHZ,64KB,1024 B FLASH,44-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQFP44
IC MCU 8BIT 64KB FLASH 44TQFP / PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 64KB (32K x 16) FLASH 44-TQFP (10x10)
PIC18F Series 64 KB Flash 3.8 KB RAM 25 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin TQFP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4620-E/PT.
  • PIC18F4620-EPT
  • PIC18F4620E/PT
  • PIC18F4620EPT