Microchip PIC18F45K20-E/PT

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
$ 2.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F45K20-E/PT.

Farnell

Datasheet456 pages16 years ago
Datasheet456 pages16 years ago

LKR

Components Direct

Inventory History

3 month trend:
-22.57%

CAD Models

Download Microchip PIC18F45K20-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.963
$ 2.683
$ 2.683
Stock
131,634
187,915
187,915
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Flash Memory Size
-
-
-
RAM Size
1.5 kB
1.5 kB
1.5 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
36
36
36
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-07-08
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, PIC18LF45K50, 48MHz, 32KB Flash, TQFP44 | Microchip Technology Inc. PIC18LF45K50-I/PT
8-bit MCU Microcontrollers; MICROCHIP; PIC18LF45K22-I/PT; PIC; 64 MHz; FLASH; 7
IC MCU 8BIT 32KB FLASH 44TQFP / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F45K20-E/PT provided by its distributors.

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 48MHz, CMOS, PQFP44
IC, 8BIT MCU, PIC18F, 64MHZ, TQFP-44; Controller Family/Series: PIC18; Core Size: 8bit; No. of I/O's: 36; Program Memory Size: 16384 words; EEPROM Memory Size: 256Byte; RAM Memory Size: 1536Byte; CPU Speed: 64
PIC MCU, 8-bit, 48MHz/64MHz, 1.5KB Flash, 32KB RAM, 35-Pin QFP SMD, 10mm×10mm×1mm, 1.8V~3.6V, Brown-out Detect/Reset, HLVD, POR, PWM, WDT, I2C, SPI, UART, USART, 256x8 A/D, 14x10b

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F45K20 E/PT
  • PIC18F45K20-EPT
  • PIC18F45K20E/PT
  • PIC18F45K20EPT